Low

Cat5e UTP 4-Pair Network Cable Blue 1000ft (305m) Reel - 

PP7108

PP7108 - Cat5e UTP 4-Pair Network Cable Blue 1000ft (305m) Reel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP7108
Order Code:
CB14398
Catalogue page:
  CPCC/1357

Product Overview

  • Quality Cat5e 4 pair network cable
  • Stranded patch cable
  • Unshielded Twisted Pair (UTP)
  • Conforms to ISO/IEC 11801, ANSI/TIA/EIA-568A
  • Suitable for up to 100Mbps
  • Supplied in 305m reels

Product Information

:
Cat5e
:
4 Pair
:
1000ft
:
305m
:
Blue
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

4 will be available for delivery on Mar 14, 2018

More stock available week commencing 04/06/18

Contact me when back in stock

£85.58 ( £102.70  Inc. VAT) £ 102.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £85.58 (£102.70)
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews