Low

PRO POWER  PVC TAPE 1920R  Insulating Tape, Red, 20m x 19mm (LxW)

PRO POWER PVC TAPE 1920R
Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PVC TAPE 1920R
Order Code:
CBBR720007

Image is for illustrative purposes only. Please refer to product description.

Product Overview

High quality PVC electrical insulation tape providing electrical and mechanical protection.
  • Electrical grade conforming to BS3924 and IEC454

Product Information

Tape Type:
Insulating
Tape Backing Material:
PVC (Polyvinylchloride)
Tape Width - Metric:
19mm
Tape Width - Imperial:
0.75"
Tape Length - Metric:
20m
Tape Length - Imperial:
65.62ft
Tape Colour:
Red
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Tariff No:
39191080
Weight (kg):
.067

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.