Low

PRO POWER  PVC TAPE 1920Y  Insulating Tape, Yellow, 20m x 19mm (LxW)

PRO POWER PVC TAPE 1920Y

Image is for illustrative purposes only. Please refer to product description.

Product Overview

High quality PVC electrical insulation tape providing electrical and mechanical protection.
  • Electrical grade conforming to BS3924 and IEC454

Product Information

Tape Type:
Insulating
Tape Backing Material:
PVC (Polyvinylchloride)
Tape Width - Metric:
19mm
Tape Width - Imperial:
0.75"
Tape Length - Metric:
20m
Tape Length - Imperial:
65.62ft
Tape Colour:
Yellow
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Tariff No:
39191080
Weight (kg):
.08

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.