Low
RG59U + Flex Coaxial Cable, Aluminium Braid, Black PVC Jacket, 100m -
RG59UAL+2
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- RG59UAL+2
- Order Code:
- CB13149
- Product Range
- 13149 Series
- Catalogue page:
- CPCC/1365
Product Overview
- Figure-8 configuration
- Carries signal and power in one cable
- Reduces installation time
- Supplied on 100m reel
- CPR - Cat Eca
Product Information
- :
- RG59
- :
- 25AWG
- :
- 0.15mm²
- :
- 75ohm/km
- :
- 328ft
- :
- 100m
- :
- Black
- :
- PVC
- :
- Copper
- :
- 24 x 0.15mm
- :
- 5.8mm
- :
- 13149 Series
Associated Products
575 In stock
575 in stock ready for despatch (UK stock)
64 will be available for delivery on May 23, 2018
More stock available week commencing 30/07/18
£27.25
(
£32.70
Inc. VAT)
£
32.70
- Price for:
- Reel of 1
Multiple:
1
Minimum:
1
Quantity | Price |
---|---|
1 + | £27.25 (£32.70) |
Filter Tool