Low

RG59U + Flex Coaxial Cable, Aluminium Braid, Black PVC Jacket, 100m - 

RG59UAL+2

RG59UAL+2 - RG59U + Flex Coaxial Cable, Aluminium Braid, Black PVC Jacket, 100m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
RG59UAL+2
Order Code:
CB1314971
Product Range
13149 Series
Catalogue page:
  CPCC/1365

Product Overview

  • Figure-8 configuration
  • Carries signal and power in one cable
  • Reduces installation time
  • Supplied on 100m reel
  • CPR - Cat Eca

Product Information

:
RG59
:
25AWG
:
0.15mm²
:
75ohm/km
:
328ft
:
100m
:
Black
:
PVC
:
Copper
:
24 x 0.15mm
:
5.8mm
:
13149 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

487 In stock

487 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

48 will be available for delivery on May 26, 2018

More stock available week commencing 27/08/18
£27.25 ( £32.70  Inc. VAT) £ 32.70
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + £27.25 (£32.70)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews