Low

PRO POWER  RG6UALWHT  RG6U COAXIAL CABLE WHITE AL BRAID 100M

PRO POWER RG6UALWHT

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • A 75R coaxial cable
  • Designed for satellite interconnection purposes
  • 1.00mm conductor
  • Semi air spaced dielectric

Product Information

Jacket Colour:
White
Wire Gauge:
18AWG
Conductor Area CSA:
0.78mm²
No. of Max Strands x Strand Size:
1 x 1.01mm
Reel Length (Imperial):
328.08ft
Reel Length (Metric):
100m
Jacket Material:
PVC
Conductor Material:
Copper Coated Steel
External Diameter:
6.3mm
Coaxial Cable Type:
RG6
Impedance:
75ohm
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
4.418

Alternatives

RG6U 75R Satellite Cable, White, 100m (L)

PRO POWER

Coaxial Cable Type:RG6; Conductor Area CSA:0.82mm²; Conductor Material:Copper Coated Steel; External Diameter:6.5mm; Impedance:75ohm; Jacket Colour:White; Jacket Material:PVC; No. of Max

150 in stock

Price for: Each

1+ £16.91 (£20.292) 5+ £15.77 (£18.924)

Buy

Similar Products