Low

PRO POWER  RG6UTWINBLK  Twin RG6U Coaxial Cable, Black, 100m (L)

PRO POWER RG6UTWINBLK
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • 75R coax cable
  • Designed for digital interconnection purposes
  • Copper clad steel inner: Ø 1.0mm
  • Dielectric semi airspaced PE: Ø 4.6mm
  • Aluminium/PET shield, 100% coverage
  • Aluminium wire coverage 38%, Ø 0.12mm
  • PVC jacket: Ø 6.6mm

Product Information

Jacket Colour:
Black
Wire Gauge:
18AWG
Conductor Area CSA:
0.78mm²
No. of Max Strands x Strand Size:
1 x 1.01mm
Reel Length (Imperial):
328ft
Reel Length (Metric):
100m
Jacket Material:
PVC
Conductor Material:
Copper Coated Steel
External Diameter:
6.6mm
Coaxial Cable Type:
RG6U
Impedance:
75ohm
Product Range:
-

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
8.945

Associated Products