Low

PRO POWER  RG6UTWINWHT  COAX RG6U TWIN 100M WHITE

PRO POWER RG6UTWINWHT
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • 75R coax cable
  • Designed for digital interconnection purposes
  • Copper clad steel inner: Ø 1.0mm
  • Dielectric semi airspaced PE: Ø 4.6mm
  • Aluminium/PET shield, 100% coverage
  • Aluminium wire coverage 38%, Ø 0.12mm
  • PVC jacket: Ø 6.6mm

Product Information

Jacket Colour:
White
Wire Gauge:
18AWG
Conductor Area CSA:
0.78mm²
No. of Max Strands x Strand Size:
1 x 1.01mm
Reel Length (Imperial):
328ft
Reel Length (Metric):
100m
Jacket Material:
PVC
Conductor Material:
Copper Coated Steel
External Diameter:
6.6mm
Coaxial Cable Type:
RG6U
Impedance:
75ohm
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
8.125

Similar Products