Low

Round Cable Clips Black 12.0mm 100 Pack - 

ROUND 12.0MM BLK

PRO POWER ROUND 12.0MM BLK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
ROUND 12.0MM BLK
Order Code:
CBBR728607
Catalogue page:
  CPCC/1376

Product Overview

  • Tough PE clip
  • Elasticity and shock resisting
  • High impact nail attached
  • Colour: black
  • Fits round 12mm cable
  • 100 per box

Product Information

:
Nail Mount Cable Clamp
:
12mm
:
PE (Polyethylene)
:
Black
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

159 will be available for delivery on Sep 20, 2017

More stock available week commencing 27/11/17

Contact me when back in stock

£1.20 ( £1.44  Inc. VAT) £ 1.44
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.20 (£1.44)
10 + £1.07 (£1.284)
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews