Low

PRO POWER  ROUND 6.0MM BLK  ROUND CABLE CLIP 6.0MM BLACK 100PK

PRO POWER ROUND 6.0MM BLK
Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
ROUND 6.0MM BLK
Order Code:
CBBR727633

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Tough PE clip
  • Elasticity and shock resisting
  • High impact nail attached
  • Colour: black
  • Fits round 6mm cable
  • 100 per box

Product Information

Cable Clamp / Clip Type:
Nail Mount Cable Clamp
Internal Diameter:
6mm
Cable Clamp / Clip Material:
PE (Polyethylene)
Cable Clamp / Clip Colour:
Black
External Length:
-
External Width:
-
Height:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
74151000
Weight (kg):
.082

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.