Low

Round Cable Clips White 7.0mm 100 Pack - 

ROUND 7.0MM WHITE

ROUND 7.0MM WHITE - Round Cable Clips White 7.0mm 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
ROUND 7.0MM WHITE
Order Code:
CBBR727707
Catalogue page:
  CPCC/1376

Product Overview

  • Tough PE clip
  • Elasticity and shock resisting
  • High impact nail attached
  • Colour: white
  • Fits round 7mm cable
  • 100 per box

Product Information

:
Nail Mount Cable Clamp
:
7mm
:
PE (Polyethylene)
:
White
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

719 In stock

719 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

1,400 will be available for delivery on Jul 11, 2018

More stock available week commencing 30/07/18
£0.53 ( £0.64  Inc. VAT) £ 0.64
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.53 (£0.64)
10 + £0.47 (£0.56)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews