Low

Self Adhesive Mini Cable Trunking 25mm x 13mm x 3m - 

SFMT13

SFMT13 - Self Adhesive Mini Cable Trunking 25mm x 13mm x 3m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
SFMT13
Order Code:
CBBR7913
Product Range
Self-Adhesive Miniature Cable Trunking
Catalogue page:
  CPCC/1411

Product Overview

Mini trunking manufactured from high impact, white PVC that will withstand the most rigorous demands of home and office use. It is ideal for use with security, lighting and power and is manufactured in accordance with BS4678 part 4. The trunking has a self adhesive backing, which saves both time and cost.
  • Length: 3m

Product Information

:
Self-Adhesive Miniature Cable Trunking
:
25mm
:
13mm
:
White
:
PVC (Polyvinylchloride)
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

214 In stock

214 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/02/18
£4.13 ( £4.96  Inc. VAT) £ 4.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.13 (£4.96)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews