Low

Insulation Tape Coloured 50mm x 33m - Green - 

SH5003GREEN

SH5003GREEN - Insulation Tape Coloured 50mm x 33m - Green

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
SH5003GREEN
Order Code:
CB1337887
Catalogue page:
  CPCC/1426

Product Overview

High quality PVC electrical insulation tape providing electrical and mechanical protection.
  • Electrical grade conforming to BS3924 and IEC454
  • Tape width: 50mm
  • Length: 33m
  • Colour: green

Product Information

:
Insulating
:
PVC (Polyvinylchloride)
:
50mm
:
1.97"
:
33m
:
108.27ft
:
Green
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

£1.62 ( £1.94  Inc. VAT) £ 1.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.62 (£1.94)
5 + £1.50 (£1.80)
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews