Low

PRO POWER  SH5003GREY 

PRO POWER SH5003GREY

Image is for illustrative purposes only. Please refer to product description.

Product Overview

High quality PVC electrical insulation tape providing electrical and mechanical protection.
  • Electrical grade conforming to BS3924 and IEC454
  • Tape width: 50mm
  • Length: 33m
  • Colour: grey

Product Information

Tape Type:
Insulating
Tape Backing Material:
PVC (Polyvinylchloride)
Tape Width - Metric:
50mm
Tape Width - Imperial:
1.97"
Tape Length - Metric:
33m
Tape Length - Imperial:
108.27ft
Tape Colour:
Grey
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39191080
Weight (kg):
.278

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.