Low

PRO POWER  SH89BK  INS TAPE 50MM X 33M BLK

PRO POWER SH89BK
Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
SH89BK
Order Code:
CB0996287
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

High quality PVC electrical insulation tape providing electrical and mechanical protection.
  • Electrical grade conforming to BS3924 and IEC454
  • Tape width: 50mm
  • Length: 33m
  • Colour: black

Product Information

Tape Type:
Insulating
Tape Backing Material:
PVC (Polyvinylchloride)
Tape Width - Metric:
50mm
Tape Width - Imperial:
1.97"
Tape Length - Metric:
33m
Tape Length - Imperial:
108.27ft
Tape Colour:
Black
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Weight (kg):
.285

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.