Low

PRO POWER  SHMG135BLUE 

PRO POWER SHMG135BLUE

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Use time and time again
  • Supplied in packs of 10

Product Information

Cable Tie Material:
Nylon (Polyamide)
Cable Tie Colour:
Blue
Cable Tie Length:
135mm
Cable Tie Width:
12mm
Cable Bundle Diameter Max:
33mm
Tensile Strength Pounds:
Tensile Strength N/m²:
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
56074100
Weight (kg):
.026

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.