Low

PRO POWER  SHMG210RED  Releasable & Reusable Cable Ties, Red, 200x16mm (LxW) (Pack of 10)

PRO POWER SHMG210RED
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Use time and time again
  • Supplied in packs of 10

Product Information

Cable Tie Material:
Nylon (Polyamide)
Cable Tie Colour:
Red
Cable Tie Length:
200mm
Cable Tie Width:
16mm
Cable Bundle Diameter Max:
50mm
Tensile Strength Pounds:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
56074100
Weight (kg):
.031

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.