Low

PRO POWER  SPE024  SPEAKER AND PA CABLE 100M

PRO POWER SPE024
Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
SPE024
Order Code:
CB1332087

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • High performance two core speaker cable, ideal for use with P.A systems or general A/V applications
  • OFC conductors
  • Highly flexible
  • No. of Conductors: 2
  • Conductors: 26/0.16mm²
  • Outer diameter: 5.5mm
  • Insulation: PVC
  • Colour: Black
  • Reel: 100m

Product Information

Jacket Colour:
Black
No. of Cores:
2Core
Wire Gauge:
Conductor Area CSA:
Reel Length (Imperial):
328ft
Reel Length (Metric):
100m
No. of Max Strands x Strand Size:
26 x 0.16mm
Voltage Rating:
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
5.5mm
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Weight (kg):
4.809

Alternatives

SPEAKER AND PA CABLE 100M

PRO POWER

37 in stock

Price for: Reel of 1

1+ £88.50 (£106.20) 3+ £86.05 (£103.26)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.