Low

PRO POWER  TBN32AWHI  TERMINAL BLOCK NYLON 30A

PRO POWER TBN32AWHI

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Manufactured from nylon PA66
  • Nickel plated brass screw terminals
  • Easily subdivided into smaller strips
  • Suitable for mains voltages
  • Current rating: 30A

Product Information

Product Range:
-
No. of Contacts:
Pitch Spacing:
Connector Type:
Connector Mounting:
Wire Size AWG Max:
Wire Size AWG Min:
Contact Plating:
Contact Material:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.047

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.