Low

Networking Cable - UTP CCA Conductors Grey 305m Reel - 

UTP CCA 305M

UTP CCA 305M - Networking Cable - UTP CCA Conductors Grey 305m Reel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
UTP CCA 305M
Order Code:
CB14032
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1357
See all Technical Docs

Product Overview

  • Economy network cable
  • CCA (Copper Clad Aluminium) conductors
  • Impedance 100±15R
  • CPR - Cat Eca

Product Information

:
Cat5e
:
4 Pair
:
25AWG
:
0.2mm²
:
1000ft
:
305m
:
Grey
:
Solid
:
-
:
Polyester, PVC
:
Copper Coated Aluminium
:
5.2mm
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO POWER

5.2mm Network Cable C5 Economy CCA Grey 305m

Conductor Area CSA:0.5mm²; Conductor Material:Copper Coated Aluminium; External Diameter:5.2mm; Jacket Colour:Grey; Jacket Material:PVC; LAN Category:Cat5; No. of Max Strands x Strand S

125 in stock

Each

1+ £30.59 (£36.71)

Related Searches

157 In stock

157 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

9 will be available for delivery on May 5, 2018

210 will be available for delivery on May 9, 2018

90 will be available for delivery on May 23, 2018

200 will be available for delivery on Jul 26, 2018

More stock available week commencing 30/07/18
£32.69 ( £39.23  Inc. VAT) £ 39.23
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + £32.69 (£39.23)
3 + £30.69 (£36.83)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews