Low

Networking Cable - UTP CCA Conductors Grey 305m Reel - 

UTP CCA 305M

PRO POWER UTP CCA 305M

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
UTP CCA 305M
Order Code:
CB1403207
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1357
See all Technical Docs

Product Overview

  • Economy network cable
  • CCA (Copper Clad Aluminium) conductors
  • Impedance 100±15R
  • CPR - Cat Eca

Product Information

:
Cat5e
:
4 Pair
:
25AWG
:
0.2mm²
:
1000ft
:
305m
:
Grey
:
Solid
:
-
:
Polyester, PVC
:
Copper Coated Aluminium
:
5.2mm
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO POWER

5.2mm Network Cable C5 Economy CCA Grey 305m

Conductor Area CSA:0.5mm²; Conductor Material:Copper Coated Aluminium; External Diameter:5.2mm; Jacket Colour:Grey; Jacket Material:PVC; LAN Category:Cat5; No. of Max Strands x Strand S

237 in stock

Each

1+ £41.30 (£49.56) 3+ £38.75 (£46.50)

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

151 will be available for delivery on Aug 30, 2017

250 will be available for delivery on Nov 16, 2017

More stock available week commencing 27/11/17

Contact me when back in stock

Alternatives Available

CB14774 - 5.2mm Network Cable C5 Economy CCA Grey 305m

£27.00 ( £32.40  Inc. VAT) £ 32.40
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + £27.00 (£32.40)
3 + £24.95 (£29.94)
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews