Low

PRO'S KIT  SD-081-TA27  TRIANGLE SCREWDRIVER TA27 X 50MM

PRO'S KIT SD-081-TA27

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Soft grip handles with swivel tops for added control
  • Anti-slip handle
  • Blade length: 50mm
  • Overall length: 145mm

Product Information

Overall Length:
145mm
Blade Length:
50mm
Torx Tip Size:
-
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

Tariff No:
82054000
Weight (kg):
.016

Alternatives

Precision Screwdriver Set 3 Piece

PRO'S KIT

Blade Length:-; Overall Length:-; Torx Tip Size:-; Screwdriver Type:Triangle

64 in stock

Price for: 1 Set

1+ £4.45 (£5.34) 4+ £4.05 (£4.86)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.