Low

0.5m Black Micro USB Cable - 

CDL-160-05M

CDL-160-05M - 0.5m Black Micro USB Cable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CDL-160-05M
Order Code:
CS29700

Product Overview

  • USB 2.0 compliant Micro USB cable
  • Data transfer rates up to 480Mbps

Product Information

:
USB Type A Plug
:
Micro USB Type B Plug
:
500mm
:
1.64ft
:
USB 2.0
:
Black
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity
8,591 in stock

Each

1+ £1.25 (£1.50) 5+ £1.09 (£1.31)

Related Searches

5,054 In stock

5,054 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/03/18
£1.25 ( £1.50  Inc. VAT) £ 1.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.25 (£1.50)
5 + £1.09 (£1.31)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews