Low

Adjustable Height TV Trolley - 37" to 70" Screens - 

PS-TVT3770B New

PS-TVT3770B - Adjustable Height TV Trolley - 37" to 70" Screens
PS-TVT3770B - Adjustable Height TV Trolley - 37" to 70" Screens
PS-TVT3770B - Adjustable Height TV Trolley - 37" to 70" Screens
PS-TVT3770B - Adjustable Height TV Trolley - 37" to 70" Screens

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PS-TVT3770B
Order Code:
ST04082
Also Known As:
GTIN UPC EAN: 5051259178663

Product Overview

  • Suitable for use with 37" to 70" flat panel screens
  • Supports VESA patterns up to 600x400mm
  • Offers screen rotation of ±3°
  • Sand blasted poles with integrated cable management
  • Integrated spirit level for easy alignment
  • Adjustable tempered glass shelf
  • Sturdy base with heavy duty castors for ease of movement
  • Height adjustable from 1150mm to 1600mm
  • Shelf dimensions: 364x360mm
  • Base dimensions: 686x587mm

Product Information

:
AV Trolley
:
70kg
:
1818mm
:
587mm
:
686mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5051259178663

Related Searches

170 In stock

170 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 22/01/18
£124.99 ( £149.99  Inc. VAT) £ 149.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £124.99 (£149.988)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews