Low

Receptacle, 2.54mm Pitch, 2x 20 Way - 

PSG-254-2-20P

PSG-254-2-20P - Receptacle, 2.54mm Pitch, 2x 20 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG-254-2-20P
Order Code:
CN19895

Product Overview

  • Compatible with Arduino, Rasspberry Pi, Beaglebone and more

Product Information

:
2.54mm
:
40Contacts
:
Plug, Receptacle
:
Through Hole
:
2Rows
:
Gold Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

22 In stock

22 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

100 will be available for delivery on Jun 19, 2018

More stock available week commencing 02/07/18
£0.82 ( £0.98  Inc. VAT) £ 0.98
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.82 (£0.98)
10 + £0.61 (£0.73)
100 + £0.51 (£0.61)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews