Low

150mm Male to Female Jumper Cables - Pack of 10 - 

PSG-JMP150MF

PSG-JMP150MF - 150mm Male to Female Jumper Cables - Pack of 10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG-JMP150MF
Order Code:
SC13050
Product Range
Raspberry Pi
Catalogue page:
  CPCC/3557

Product Overview

These male to female jumper cables are suitable for use with a Raspberry Pi breakout board and are ideal for all your development needs.
  • 150mm in length
  • Cables can piggy back one another
  • Supplied in a pack of 10

Product Information

:
Jumper Cable
:
Raspberry Pi Breakout Boards
:
Raspberry Pi
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

TENMA

355mm Crocodile Clip to 0.1" Jumper Socket Connector Test Leads - Set of 4

Current Rating:-; Insulator Colour:Black, Red; No. of Test Leads:4; Product Range:Crocodile & Pigtail Test Leads; SVHC:No SVHC (20-Jun-2016); Test Connector Type A:Crocodile Clip; Test

124 in stock

1 Set

1+ £2.25 (£2.70) 5+ £1.94 (£2.33)

TENMA

355mm Crocodile Clip to 0.1" Jumper Pin Connector Test Leads - Set of 4

Current Rating:-; Insulator Colour:Black, Red; No. of Test Leads:4; Product Range:Crocodile & Pigtail Test Leads; SVHC:No SVHC (20-Jun-2016); Test Connector Type A:Crocodile Clip; Test C

137 in stock

1 Set

1+ £2.25 (£2.70) 5+ £1.94 (£2.33)

Related Searches

8,469 In stock

8,469 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 07/05/18
£1.49 ( £1.79  Inc. VAT) £ 1.79
Price for:
Pack of 10
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.49 (£1.79)
10 + £1.29 (£1.55)
100 + £1.09 (£1.31)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews