Low

PRO SIGNAL  PSG02563  HEADPHONES, HI-FI .

PRO SIGNAL PSG02563

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • High performance driver to enhance bass output
  • Padded ear cushion and comfortable headband
  • Supplied with gold-plated 6.35mm jack adaptor

Product Information

Frequency Response Min:
20Hz
Frequency Response Max:
20kHz
Impedance:
32ohm
Drive Unit Type:
Diaphragm
Connector Type:
3.5mm Stereo Jack Plug, Gold Plated
Lead Length:
2m
Product Range:
Sound Level SPL:
100 dB
Weight:
125 g
SVHC:
To Be Advised
Sensitivity:
100 dB

Find similar products  grouped by common attribute
 
Related Categories

Also Known As

GTIN UPC EAN: 5051259004030

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85182995
Weight (kg):
.28

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.