Low

PRO SIGNAL  PSG03038  5m Black VGA+ 3.5mm Stereo Jack To VGA + 3.5mm Stereo Jack Lead

PRO SIGNAL PSG03038
Technical Data Sheet (422.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • VGA and audio signals in one lead
  • Separate VGA and 3.5mm jack connectors on ends
  • Neat and tidy connection from PC to LCD/plasma TV or projector
  • Plug to plug gold plated connectors

Product Information

Connector Type A:
3.5mm Stereo Jack Plug + D Subminiature H/D Plug, VGA, 15 Way
Connector Type B:
D Subminiature H/D Plug, VGA, 15 Way + 3.5mm Stereo Jack Plug
Cable Length - Imperial:
16.4ft
Cable Length - Metric:
5m
Jacket Colour:
Black
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444290
Weight (kg):
.49

Alternatives

3m Black VGA+ 3.5mm Stereo Jack To VGA + 3.5mm Stereo Jack

PRO SIGNAL

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector Type A:3.5mm Stereo Jack Plug + D Subminiature H/D Plug, VGA, 15 Way; Connector Type B:D Subminiature H/D Plug, VGA, 15

1,146: 

Price for: Each

1+ £8.73 (£10.476) 10+ £7.77 (£9.324) 50+ £6.75 (£8.10)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.