Low

PRO SIGNAL  PSG03501  4 to 1 HDMI Amplifier Switcher

PRO SIGNAL PSG03501
Technical Data Sheet (206.43KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Connect upto 4 HDMI devices to one HDMI output
  • Inputs selectable manually by touch button on unit, Auto function or via supplied remote control
  • 1x Source input on front for portable devices
  • Inputs/Outputs: HDMI sockets
  • Suitable for full 1080p HD resolution
  • Simple plug & play, no settings required
  • 3D and HDMI v1.4 compliant
  • 480i, 576i, 1080i Interlaced & 480p, 576p, 720p, 1080p Progressive HDTV resolutions
  • 250MHz/2.25Gbps Per channel (7.5Gbps all channels) bandwidth
  • 12bit Per channel (36bit all channel) deep colour
  • For DTS Digital, Dolby Digital, DTS-HD & DolbyTrue HD compressed audio & LPCM uncompressed audio
  • Metal body for better EMI elimination & gold plated contacts
  • Supplied with remote and power adaptor
  • Dimensions (WxHxD): 155x23x69.5mm
  • Weight: 265g

Product Information

Product Range:
Plug Type:
UK
External Width:
155 mm
Weight:
265 g
Colour:
Black
External Length / Height:
23 mm
SVHC:
To Be Advised
External Depth:
69.5 mm

Find similar products  grouped by common attribute

Contents

Contents: HDMI switch, remote, ac adaptor and user guide

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85229080
Weight (kg):
.73

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.