Low

PRO SIGNAL  PSG08108  CONVERTER, HDMI TO RGB +VGA

PRO SIGNAL PSG08108

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Only for use with non HDCP compliant content.

Product Information

Product Range:
Plug Type:
External Width:
140 mm
Weight:
280 g
Supply Voltage:
5 VDC
SVHC:
To Be Advised
External Depth:
94 mm

Notes

Only for use with non HDCP compliant content.

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.4