Low

PRO SIGNAL  PSG08347  F TYPE PLUG, 7.4MM, TWIST ON

PRO SIGNAL PSG08347

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
F Coaxial
Connector Body Style:
Straight Plug
Coaxial Termination:
Twist On
Impedance:
75ohm
Coaxial Cable Types:
Pope H 47, Raydex RA 521
Contact Material:
Brass
Contact Plating:
Nickel Plated Contacts
Frequency Max:
Connector Mounting:
Cable Mount
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.036

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.