Low

5m Black CAT 6A LSOH RJ45 Patch Lead - 

PSG90795

PSG90795 - 5m Black CAT 6A LSOH RJ45 Patch Lead

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG90795
Order Code:
CS23611
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1020
See all Technical Docs

Product Overview

Designed for high speed Gigabit networks; Ideal for use in EMI environments such as factories, data centres and hospitals
  • Screened shielded twisted pair (SSTP), 26 AWG
  • Stranded, snagless design
  • Low smoke, zero halogen
  • Flush moulded strain reliefs
  • Pro Signal products are rated 4.2 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details

Contents

Contents: Cable only

Product Information

:
Cat6a
:
RJ45 Plug
:
RJ45 Plug
:
16.4ft
:
5m
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

460 In stock

460 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

600 will be available for delivery on Sep 5, 2018

£6.71 ( £8.05  Inc. VAT) £ 8.05
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.71 (£8.05)
5 + £5.94 (£7.13)
25 + £5.30 (£6.36)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews