Low

PRO SIGNAL  PSG90838  RJ45 Male to Male Cat5e UTP Ethernet Patch Lead, 20m White

PRO SIGNAL PSG90838
Manufacturer Part No:
PSG90838
Order Code:
CS2372807

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • RJ45 to RJ45 UTP, Category 5E patch cable
  • Low-profile moulded strain reliefs
  • Able to be plugged into wall sockets etc. without the strain relief fouling on the plate

Product Information

LAN Category:
Cat5e
Connector Type A:
RJ45 Plug
Connector Type B:
RJ45 Plug
Cable Length - Imperial:
65.62ft
Cable Length - Metric:
20m
Jacket Colour:
White
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.68

Alternatives

RJ45 Male to Male Cat5e UTP Ethernet Patch Lead, 25m White

PRO SIGNAL

Cable Length - Imperial:82.02ft; Cable Length - Metric:25m; Connector Type A:RJ45 Plug; Connector Type B:RJ45 Plug; Jacket Colour:White; LAN Category:Cat5e

26 in stock

Price for: Each

1+ £13.43 (£16.116) 10+ £12.19 (£14.628) 100+ £10.62 (£12.744)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.