Low

PRO SIGNAL  PSG90838  RJ45 Male to Male Cat5e UTP Ethernet Patch Lead, 20m White

PRO SIGNAL PSG90838

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • RJ45 to RJ45 UTP, Category 5E patch cable
  • Low-profile moulded strain reliefs
  • Able to be plugged into wall sockets etc. without the strain relief fouling on the plate

Product Information

Connector Type A:
RJ45 Plug
Connector Type B:
RJ45 Plug
Cable Length - Imperial:
65.62ft
Cable Length - Metric:
20m
Jacket Colour:
White
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.68

Alternatives

RJ45 Male to Male Cat5e UTP Ethernet Patch Lead, 25m White

PRO SIGNAL

Cable Length - Imperial:82.02ft; Cable Length - Metric:25m; Connector Type A:RJ45 Plug; Connector Type B:RJ45 Plug; Jacket Colour:White; LAN Category:Cat5e

80 in stock

Price for: Each

1+ £12.67 (£15.204) 10+ £11.50 (£13.80) 100+ £10.02 (£12.024)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.