Low

DisplayPort to VGA Male to Male Lead 2m - 

PSG90842

PSG90842 - DisplayPort to VGA Male to Male Lead 2m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG90842
Order Code:
CS23752
Catalogue page:
  CPCC/996

Product Overview

  • Connect a DisplayPort source to a VGA display
  • Passive design supports up to 1920x1200
  • Automatic monitor plug/unplug detection
  • DisplayPort male to VGA male connections
  • 1m Cable length

Product Information

:
Plug
:
Plug
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

DisplayPort Male to VGA Male Lead, 2m Black

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:DisplayPort Plug; Connector Type B:D Subminiature H/D Plug, VGA, 15 Way; Jacket Colour:Black; Product Rang

39 in stock

Each

1+ £13.58 (£16.296) 5+ £12.58 (£15.096)

PRO SIGNAL

1m DisplayPort 1.2 to VGA Male Adaptor Cable

Convert From Gender:Plug; Convert From Positions:1Ways; Convert To Gender:Plug; Convert To Positions:1Ways; Inter Seri; Available until stocks are exhausted Alternative available

8 in stock

Each

1+ £8.46 (£10.152) 5+ £7.78 (£9.336) 25+ £7.12 (£8.544)

76 In stock

76 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 27/08/18
£20.03 ( £24.04  Inc. VAT) £ 24.04
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £20.03 (£24.04)
5 + £18.27 (£21.92)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews