Low

Cat6a LSOH SSTP RJ45 Ethernet Patch Lead, 0.2m Black - 

PSG90859

PSG90859 - Cat6a LSOH SSTP RJ45 Ethernet Patch Lead, 0.2m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG90859
Order Code:
CS24474
Catalogue page:
  CPCC/1020

Product Overview

Designed for high speed Gigabit networks; Ideal for use in EMI environments such as factories, data centres and hospitals
  • Screened shielded twisted pair (SSTP), 26 AWG
  • Stranded, snagless design
  • Low smoke, zero halogen
  • Flush moulded strain reliefs

Contents

Contents: Cable only

Product Information

:
Cat6a
:
RJ45 Plug
:
RJ45 Plug
:
7.9"
:
200mm
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

0.5m Black CAT 6A LSOH RJ45 Patch Lead

Cable Length - Imperial:19.7"; Cable Length - Metric:500mm; Connector Type A:RJ45 Plug; Connector Type B:RJ45 Plug; Jacket Colour:Black; LAN Category:Cat6a; Product Range:-; Cable Ass

Awaiting Delivery (Available for backorder to lead times shown)

Each

1+ £2.44 (£2.928) 5+ £2.06 (£2.472) 25+ £1.70 (£2.04)

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

454 will be available for delivery on Jan 27, 2018

454 will be available for delivery on Jan 31, 2018

500 will be available for delivery on Mar 14, 2018

More stock available week commencing 02/04/18

Contact me when back in stock

Alternatives Available

CS23607 - 0.5m Black CAT 6A LSOH RJ45 Patch Lead

£1.92 ( £2.30  Inc. VAT) £ 2.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.92 (£2.304)
5 + £1.66 (£1.992)
25 + £1.49 (£1.788)
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews