Low

PRO SIGNAL  PSG90876  5m Black USB A Plug to A Socket USB 2.0 Extension Cable

PRO SIGNAL PSG90876
Manufacturer Part No:
PSG90876
Order Code:
CS24771

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type A:
USB Type A Plug
Connector Type B:
USB Type A Receptacle
USB Standard:
USB 2.0
Cable Length - Imperial:
16.4ft
Cable Length - Metric:
5m
Jacket Colour:
Black
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: Cable only

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.132

Alternatives

USB 2.0 A Male to A Female Lead, 3m Black

PRO SIGNAL

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector Type A:USB Type A Plug; Connector Type B:USB Type ; Available until stocks are exhausted Alternative available

120 in stock

Price for: Each

1+ £2.32 (£2.784) 10+ £2.12 (£2.544) 50+ £1.77 (£2.124)

Buy
PSG91423

LEAD, USB2.0 A MALE - A FEMALE, BLACK 5M

PRO SIGNAL

SVHC:No SVHC (20-Jun-2016)

794 in stock

Price for: Each

1+ £2.17 (£2.604) 10+ £2.02 (£2.424) 25+ £1.84 (£2.208)

 
Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.