Low

PRO SIGNAL  PSG90878  USB 2.0 A Male to A Male Lead, 1m Grey

PRO SIGNAL PSG90878

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type A:
USB Type A Plug
Connector Type B:
USB Type A Plug
USB Standard:
USB 2.0
Cable Length - Imperial:
3.28ft
Cable Length - Metric:
1m
Jacket Colour:
Grey
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: Cable only

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.042

Alternatives

USB 2.0 A Male to Male Lead, 2m Grey

PRO SIGNAL

Cable Length - Imperial:6.5ft; Cable Length - Metric:2m; Connector Type A:USB Type A Plug; Connector Type B:USB Type A Plug; Jacket Colour:Grey; USB Standard:USB 2.0; Cable Assem

56 in stock

Price for: Each

1+ £1.79 (£2.148) 10+ £1.58 (£1.896) 50+ £1.36 (£1.632)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.