Low

PRO SIGNAL  PSG90885  1m Transparent USB A Plug to A Socket Extension Cable

PRO SIGNAL PSG90885

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type A:
USB Type A Plug
Connector Type B:
USB Type A Receptacle
USB Standard:
USB 2.0
Cable Length - Imperial:
3.28ft
Cable Length - Metric:
1m
Jacket Colour:
Transparent
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: Cable only

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.035

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.