Low

Mini DisplayPort to DVI Adaptor - White - 

PSG90910

PSG90910 - Mini DisplayPort to DVI Adaptor - White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG90910
Order Code:
CS25019
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/999
See all Technical Docs

Product Overview

Connect a DVI display to a mini DisplayPort source
  • Supports DVI resolutions up to 1080p
  • 2.25Gbps/225MHz Video amplifier bandwidth
  • Easy installation, no software required
  • Mini DisplayPort male to DVI female (24+5)
  • Powered by Mini DisplayPort source

Contents

Contents: Adaptor only

Product Information

:
Mini DisplayPort
:
1Ways
:
Plug
:
DVI
:
1Ways
:
Receptacle
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

Mini DisplayPort 1.2 to DVI Adaptor - White

Convert From Gender:Plug; Convert From Positions:1Ways; Convert To Gender:Receptacle; Convert To Positions:1Ways; Inter Series Connector A:Mini DisplayPort; Inter Series Connecto

165 in stock

Each

1+ £9.17 (£11.00) 5+ £8.56 (£10.27) 25+ £7.93 (£9.52)

Related Searches

16 In stock

16 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 07/05/18
£6.78 ( £8.14  Inc. VAT) £ 8.14
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.78 (£8.14)
5 + £6.28 (£7.54)
25 + £5.89 (£7.07)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews