Low

PRO SIGNAL  PSG90932  Black USB 3.0 to Gigabit Ethernet Adaptor

PRO SIGNAL PSG90932
Technical Data Sheet (281.99KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Turns a SuperSpeed USB 3.0 port into a RJ45 port, ideal for computers with no available Ethernet port.
  • Full duplex operation with IEEE 802.3x flow control
  • Parallel detection & automatic polarity correction
  • Supports Layer 2 encoding/decoding, Jumbo Frames and Wake on LAN functions
  • IEEE 802.3az energy efficient Ethernet compliant
  • Gigabit RJ45 network connection
  • Powered by USB 3.0 interface
  • Supports Win Vista/7/8 and Mac OS 10.6/8

Product Information

Networking Interface:
RJ45
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: Adaptor and software

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84717070
Weight (kg):
.05

Alternatives

ADAPTER, USB3.0-GIGABIT ETHERNET, BLACK

STARTECH

Networking Interface:USB 3.0

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £19.81 (£23.772) 3+ £18.51 (£22.212)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.