Low

PRO SIGNAL  PSG90952 

PRO SIGNAL PSG90952

Image is for illustrative purposes only. Please refer to product description.

Product Overview

RJ45 to RJ45 UTP, Category 5E patch cable
  • Low-profile moulded strain reliefs
  • Able to be plugged into wall sockets etc. without the strain relief fouling on the plate
  • Able to be plugged into wall sockets etc. without the strain relief fouling on the plate

Product Information

Connector Type A:
RJ45 Plug
Connector Type B:
RJ45 Plug
Cable Length - Imperial:
82.02ft
Cable Length - Metric:
25m
Jacket Colour:
Black
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: Cable only

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.76

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.