Low

PRO SIGNAL  PSG90962  Cat 6 RJ45 Male to Male UTP Ethernet Patch Lead, 15m Pink

PRO SIGNAL PSG90962

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • RJ45 to RJ45 UTP, Cat6 patch cable

Product Information

Connector Type A:
RJ45 Plug
Connector Type B:
RJ45 Plug
Cable Length - Imperial:
49.21ft
Cable Length - Metric:
15m
Jacket Colour:
Pink
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: Cable only

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.55

Alternatives

15m Pink Cat 6 Snagless UTP Patch Cable

PRO SIGNAL

Cable Length - Imperial:49.21ft; Cable Length - Metric:15m; Connector Type A:RJ45 Plug; Connector Type B:RJ45 Plug; Jacket Colour:Pink; Cable Assembly Type:Network; Colour:Pink; LAN Ca

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £6.59 (£7.908) 10+ £6.09 (£7.308)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.