Low

DVI-D Single Link Male to Male Lead, 10m Black - 

PSG90971

PSG90971 - DVI-D Single Link Male to Male Lead, 10m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG90971
Order Code:
CS25045
Catalogue page:
  CPCC/1004

Product Overview

High quality DVI-D cable fitted with ferrites
  • Gold plated connectors

Contents

Contents: Cable only

Product Information

:
DVI-D (Single Link) Plug
:
DVI-D (Single Link) Plug
:
32.8ft
:
10m
:
Black
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

5 In stock

5 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

90 will be available for delivery on May 5, 2018

More stock available week commencing 09/07/18
£9.50 ( £11.40  Inc. VAT) £ 11.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £9.50 (£11.40)
10 + £8.86 (£10.63)
25 + £8.44 (£10.13)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews