Low

Ultra Wide Band AV Docking Station - 

PSG90979

PSG90979 - Ultra Wide Band AV Docking Station

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG90979
Order Code:
CS25127
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • Expand your HDMI output without cable clutter
  • Simple multimedia sharing between your PC and TV
  • Wireless HD Video streaming up to 720p
  • Ideal for big screen web browsing and YouTube
  • Supports latest WiMedia transmission technology
  • Ultra wideband frequency operation
  • Stylish design with slim, space-saving profile
  • Auto software installation; no CD drive required
  • 10m operating range between PC and display
  • Receiver connections: 1x HDMI, 1x 5V DC
  • Plug and play USB interface
  • Supports Win XP/Vista/7/8
  • Dimensions (HxWxD): 180x54x117mm

Contents

Contents: Transmitter, receiver station, ac adaptor, HDMI lead and user guide

Product Information

:
USB
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

10 In stock

10 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£16.50 ( £19.80  Inc. VAT) £ 19.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £16.50 (£19.80)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews