Low

2-Port HDMI & USB KVM Switch - 

PSG90982

PSG90982 - 2-Port HDMI & USB KVM Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG90982
Order Code:
CS25470
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/972
See all Technical Docs

Product Overview

  • Access 2 HDMI computers from a single display
  • Front panel push-button control for easy switching
  • USB Sharing port for connecting additional devices
  • Supports Full-HD and UXGA 1920x1200 resolutions
  • 2 Channel stereo audio and microphone support
  • Dolby True HD and DTS HD Master Audio formats
  • Compact metal housing with RF shielding
  • No software or drivers required to use
  • Connections: Console - 1x HDMI, 3x USB A, 2x 3.5mm; Hosts - 2x HDMI, 2x USB B

Contents

Contents: KVM switch, ac adaptor, HDMI/USB cable and user guide

Product Information

:
KVM
:
Manual
:
2
:
2x USB, 2x HDMI
:
3x USB, 1x HDMI
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

4-Port HDMI & USB KVM Switch

Computer Switch Function:Manual; Computer Switch Type:KVM; Input Connection:4x USB, 4x HDMI; No. of Ways:4; Output Connection:3x USB, 1x HDMI

31 in stock

Each

1+ £68.92 (£82.70) 3+ £63.48 (£76.18)

STARTECH

2-Port USB HDMI KVM Switch with Audio & Remote Switch - USB Powered

Computer Switch Function:Manual; Computer Switch Type:KVM; Input Connection:1x HDMI Plug, 1x USB A Plug, 2x 3.5mm Audio Plug; No. of Ways:2; Output Connection:2x HDMI Socket, 2x

5 in stock

Each

1+ £84.61 (£101.53)

Related Searches

26 In stock

26 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

20 will be available for delivery on Apr 11, 2018

More stock available week commencing 07/05/18
£48.08 ( £57.70  Inc. VAT) £ 57.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £48.08 (£57.70)
3 + £44.78 (£53.74)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews