Low

PRO SIGNAL  PSG90991  4-Port DisplayPort Splitter

PRO SIGNAL PSG90991
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Connect a single DisplayPort source to up to 4x DisplayPort monitors
  • Simultaneous output to all connected displays
  • Ideal for advertising and digital signage
  • Supports video resolutions up to 4K2K (60Hz)
  • Supports audio up to PCM 7.1
  • Advanced MST, HBR2 and GTC assist features
  • DisplayPort specification v1.2a compliant
  • Dual mode output ports (DP++)
  • Dimensions (HxWxD): 25x111x270mm

Product Information

Product Range:
SVHC:
To Be Advised

 
Related Categories

Contents

Contents: Splitter, ac adaptor and user guide

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84718000
Weight (kg):
1.11

Alternatives

2-Port DisplayPort Splitter

PRO SIGNAL

Colour:Black; External Depth:110mm; External Length / Height:25mm; External Width:75mm; Plug Type:UK

7 in stock

Price for: Each

1+ £45.80 (£54.96) 3+ £43.10 (£51.72)

Buy