Low

0.2m Red Cat5e Snagless UTP Patch Cable - 

PSG90995

PSG90995 - 0.2m Red Cat5e Snagless UTP Patch Cable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG90995
Order Code:
CS25981
Catalogue page:
  CPCC/1015

Product Overview

Red RJ45 to RJ45 UTP Category 5E patch cable with snagless moulded connector to protect the RJ45 tab from damage.
  • Plugs into wall sockets without the strain relief fouling on the plate
  • Low profile strain relief

Contents

Contents: Cable only

Product Information

:
Cat5e
:
RJ45 Plug
:
RJ45 Plug
:
7.87"
:
200mm
:
Red
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

154 In stock

154 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 02/07/18
£0.89 ( £1.07  Inc. VAT) £ 1.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.89 (£1.07)
10 + £0.80 (£0.96)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews