Low

20m Red Cat 6 Snagless UTP Patch Lead - 

PSG91005

PSG91005 - 20m Red Cat 6 Snagless UTP Patch Lead

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG91005
Order Code:
CS25991
Catalogue page:
  CPCC/1019

Product Overview

Red RJ45 to RJ45 UTP Category 6 patch cable with low profile strain reliefs
  • Snagless-type moulding to protect the connection

Contents

Contents: Cable only

Product Information

:
Cat6
:
RJ45 Plug
:
RJ45 Plug
:
65.62ft
:
20m
:
Red
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

Snagless Cat6 UTP LSOH Ethernet Patch Lead, Red 20m

Cable Length - Imperial:65.62ft; Cable Length - Metric:20m; Connector Type A:RJ45 Plug; Connector Type B:RJ45 Plug; Jacket Colour:Red; LAN Category:Cat6; Product Range:-; Cable Constru

11 in stock

Each

1+ £8.76 (£10.51) 10+ £8.12 (£9.74)

Related Searches

16 In stock

16 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 07/05/18
£10.29 ( £12.35  Inc. VAT) £ 12.35
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £10.29 (£12.35)
10 + £9.51 (£11.41)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews