Low

3m Blue Flat CAT 5e UTP Patch Lead - 

PSG91022

PSG91022 - 3m Blue Flat CAT 5e UTP Patch Lead

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG91022
Order Code:
CS26008
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1016
See all Technical Docs

Product Overview

Blue RJ45 to RJ45 low profile Cat5e UTP patch cable
  • Flat profile for use in areas where space is limited

Contents

Contents: Cable only

Product Information

:
Cat5e
:
RJ45 Plug
:
RJ45 Plug
:
9.84ft
:
3m
:
Blue
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

19 In stock

19 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 03/09/18
£2.55 ( £3.06  Inc. VAT) £ 3.06
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.55 (£3.06)
5 + £2.34 (£2.81)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews